
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style/Size | Round, 50mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Citizen, Lumileds, Seoul | |
Viewing Angle | 15° | |
Mounting Type | Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 25 | 49,64440 Kč | 1 241,11 Kč |
| 100 | 43,25560 Kč | 4 325,56 Kč |
| 500 | 38,04072 Kč | 19 020,36 Kč |
| 1 000 | 36,34346 Kč | 36 343,46 Kč |
| 2 000 | 34,90701 Kč | 69 814,02 Kč |
| 5 000 | 33,34261 Kč | 166 713,05 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |



