
720237FX | |
---|---|
DigiKey Part Number | 2181-720237FX-ND |
Manufacturer | |
Manufacturer Product Number | 720237FX |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Flip Lid | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP44 | |
Approval Agency | cULus |

Quantity | Unit Price | Ext Price |
---|---|---|
20 | 1 292,30050 Kč | 25 846,01 Kč |
Unit Price without VAT: | 1 292,30050 Kč |
---|---|
Unit Price with VAT: | 1 563,68361 Kč |