477327FX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

477327FX

DigiKey Part Number
2181-477327FX-ND
Manufacturer
Manufacturer Product Number
477327FX
Description
CONN P+S 60A 208V 3+N+GND M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Pins
Current Rating (Amps)
60A
Voltage Rating
120/208VAC, 3 Phase
Number of Positions
5
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cable Clamp, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
cULus
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 116,15000 Kč6 116,15 Kč
105 199,66200 Kč51 996,62 Kč
254 904,04520 Kč122 601,13 Kč
Manufacturers Standard Package
Unit Price without VAT:6 116,15000 Kč
Unit Price with VAT:7 400,54150 Kč