



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,76000 Kč | 211,76 Kč |
| 10 | 179,87200 Kč | 1 798,72 Kč |
| 30 | 166,44233 Kč | 4 993,27 Kč |
| 50 | 160,54840 Kč | 8 027,42 Kč |
| 100 | 152,88400 Kč | 15 288,40 Kč |
| 250 | 143,31596 Kč | 35 828,99 Kč |
| 500 | 136,48146 Kč | 68 240,73 Kč |
| 1 000 | 129,97449 Kč | 129 974,49 Kč |
| Unit Price without VAT: | 211,76000 Kč |
|---|---|
| Unit Price with VAT: | 256,22960 Kč |











