
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0102" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.323" (8.20mm) | |
Shield Type | Foil, Braid | |
Length | - | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -45°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polymer | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,89200 Kč | 13 989,20 Kč |
| 200 | 132,94865 Kč | 26 589,73 Kč |
| 300 | 129,01757 Kč | 38 705,27 Kč |
| 500 | 124,19836 Kč | 62 099,18 Kč |
| 700 | 121,10156 Kč | 84 771,09 Kč |
| 1 000 | 117,88589 Kč | 117 885,89 Kč |
| Unit Price without VAT: | 139,89200 Kč |
|---|---|
| Unit Price with VAT: | 169,26932 Kč |


