xPico270_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPC270100B

DigiKey Part Number
1829-XPC270100BTR-ND - Tape & Reel (TR)
1829-XPC270100BCT-ND - Cut Tape (CT)
1829-XPC270100BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPC270100B
Description
XPICO 270 802.11 WIFI ETH BT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.11a/b/g/n/ac, Bluetooth v4.2 Gateway Ethernet, UART, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Gateway
Modulation or Protocol
802.11a/b/g/n/ac, Bluetooth v4.2
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet, UART, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
433Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 415,61000 Kč1 415,61 Kč
101 242,60300 Kč12 426,03 Kč
251 182,72360 Kč29 568,09 Kč
1001 100,70870 Kč110 070,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250871,73272 Kč217 933,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 415,61000 Kč
Unit Price with VAT:1 712,88810 Kč