
A17820-13 | |
|---|---|
DigiKey Part Number | A17820-13-ND |
Manufacturer | |
Manufacturer Product Number | A17820-13 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.128" (3.25mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 7.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 487,99000 Kč | 8 487,99 Kč |
| 10 | 7 508,36700 Kč | 75 083,67 Kč |
| 25 | 7 149,75040 Kč | 178 743,76 Kč |
| Unit Price without VAT: | 8 487,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 270,46790 Kč |


