
A15896-05 | |
|---|---|
DigiKey Part Number | 926-1562-ND |
Manufacturer | |
Manufacturer Product Number | A15896-05 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 185,92000 Kč | 3 185,92 Kč |
| 10 | 2 818,70000 Kč | 28 187,00 Kč |
| 25 | 2 684,34640 Kč | 67 108,66 Kč |
| 50 | 2 586,83460 Kč | 129 341,73 Kč |
| Unit Price without VAT: | 3 185,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 854,96320 Kč |


