A12623-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12627-01

DigiKey Part Number
A12627-01-ND
Manufacturer
Manufacturer Product Number
A12627-01
Description
THERM PAD 228.6X228.6MM BLU-VIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.130" (3.30mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue-Violet
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Certification
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 268,31000 Kč4 268,31 Kč
103 776,20200 Kč37 762,02 Kč
253 596,08920 Kč89 902,23 Kč
503 465,39000 Kč173 269,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4 268,31000 Kč
Unit Price with VAT:5 164,65510 Kč