
A12626-03 | |
|---|---|
DigiKey Part Number | 926-1547-ND |
Manufacturer | |
Manufacturer Product Number | A12626-03 |
Description | THERM PAD 228.6X228.6MM BLU-VIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue-Violet 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.120" (3.05mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue-Violet | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Certification | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 904,99000 Kč | 3 904,99 Kč |
| 10 | 3 454,85200 Kč | 34 548,52 Kč |
| 25 | 3 290,12360 Kč | 82 253,09 Kč |
| 50 | 3 170,56360 Kč | 158 528,18 Kč |
| Unit Price without VAT: | 3 904,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 725,03790 Kč |



