
A10098-02 | |
|---|---|
DigiKey Part Number | A10098-02-ND |
Manufacturer | |
Manufacturer Product Number | A10098-02 |
Description | THERM PAD 203.2MMX203.2MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 203.20mm x 203.20mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 203.20mm x 203.20mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 739,74000 Kč | 3 739,74 Kč |
| 10 | 3 308,76500 Kč | 33 087,65 Kč |
| 25 | 3 151,00800 Kč | 78 775,20 Kč |
| 50 | 3 036,51720 Kč | 151 825,86 Kč |
| Unit Price without VAT: | 3 739,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 525,08540 Kč |


