78134083
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
78134083
78134083
Laird’s Precision Metals Production and Design Capabilities Overview

78134083

DigiKey Part Number
78134083-ND
Manufacturer
Manufacturer Product Number
78134083
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® LS Polyurethane Foam Pressure Sensitive Adhesive (PSA) 24.000" (609.60mm) X 24.000" (609.60mm) X 0.252" (6.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
0.252" (6.40mm)
Operating Temperature
90°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Polyurethane Foam
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 637,44000 Kč3 637,44 Kč
103 090,96100 Kč30 909,61 Kč
252 954,54440 Kč73 863,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3 637,44000 Kč
Unit Price with VAT:4 401,30240 Kč