
DA1206B102R-10 | |
|---|---|
DigiKey Part Number | 240-2483-2-ND - Tape & Reel (TR) 240-2483-1-ND - Cut Tape (CT) 240-2483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA1206B102R-10 |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 4 Power, Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 200mA 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DA1206B102R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 29,13300 Kč | 291,33 Kč |
| 25 | 24,89800 Kč | 622,45 Kč |
| 50 | 21,97620 Kč | 1 098,81 Kč |
| 100 | 19,26710 Kč | 1 926,71 Kč |
| 250 | 17,99356 Kč | 4 498,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,70076 Kč | 44 102,28 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |






