
28B0686-000 | |
|---|---|
DigiKey Part Number | 240-2310-ND |
Manufacturer | |
Manufacturer Product Number | 28B0686-000 |
Description | FERRITE CORE 91 OHM SOLID 9.52MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 91Ohm @ 100MHz ID 0.375" Dia (9.52mm) OD 0.686" Dia (17.42mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0686-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 91Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.375" Dia (9.52mm) | |
Outer Dimension | 0.686" Dia (17.42mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 Kč | 13,05 Kč |
| 10 | 9,15700 Kč | 91,57 Kč |
| 25 | 7,90640 Kč | 197,66 Kč |
| 50 | 7,03920 Kč | 351,96 Kč |
| 100 | 6,24340 Kč | 624,34 Kč |
| 250 | 5,27848 Kč | 1 319,62 Kč |
| 500 | 4,60868 Kč | 2 304,34 Kč |
| 2 420 | 3,76795 Kč | 9 118,44 Kč |
| Unit Price without VAT: | 13,05000 Kč |
|---|---|
| Unit Price with VAT: | 15,79050 Kč |




