
28B0375-000 | |
|---|---|
DigiKey Part Number | 240-2764-ND |
Manufacturer | |
Manufacturer Product Number | 28B0375-000 |
Description | FERRITE CORE 125OHM SOLID 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 125Ohm @ 100MHz ID 0.200" Dia (5.08mm) OD 0.375" Dia (9.53mm) Length 0.410" (10.41mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28B0375-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 125Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.200" Dia (5.08mm) | |
Outer Dimension | 0.375" Dia (9.53mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 25 | 6,78640 Kč | 169,66 Kč |
| 50 | 6,05400 Kč | 302,70 Kč |
| 100 | 5,37410 Kč | 537,41 Kč |
| 250 | 4,55268 Kč | 1 138,17 Kč |
| 500 | 3,98308 Kč | 1 991,54 Kč |
| 3 000 | 3,14964 Kč | 9 448,92 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |



