
XE-9856-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9856-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9856-001 |
Description | PATCH SURFACE 10K THERMISTOR 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 78.74" (2.00m) | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 472,45000 Kč | 1 472,45 Kč |
| 5 | 1 362,48200 Kč | 6 812,41 Kč |
| 10 | 1 321,51900 Kč | 13 215,19 Kč |
| 25 | 1 272,50600 Kč | 31 812,65 Kč |
| 50 | 1 238,95660 Kč | 61 947,83 Kč |
| 100 | 1 208,16690 Kč | 120 816,69 Kč |
| Unit Price without VAT: | 1 472,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 781,66450 Kč |



