VMA00001-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMA00001-3F

DigiKey Part Number
5073-VMA00001-3F-ND
Manufacturer
Manufacturer Product Number
VMA00001-3F
Description
CA 3.5MM AUDIOSTEREO M/M LSZH 3F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.0' (91.44cm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
3.0' (91.44cm)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1390,69000 Kč390,69 Kč
10332,06400 Kč3 320,64 Kč
25311,27880 Kč7 781,97 Kč
50296,42180 Kč14 821,09 Kč
100282,27840 Kč28 227,84 Kč
250264,62124 Kč66 155,31 Kč
500252,00596 Kč126 002,98 Kč
Manufacturers Standard Package
Unit Price without VAT:390,69000 Kč
Unit Price with VAT:472,73490 Kč