
TRD855SRA1DBL-2M | |
|---|---|
DigiKey Part Number | 5073-TRD855SRA1DBL-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SRA1DBL-2M |
Description | C5E RJ45 S/UTP STR-DWN 26STR PUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 055,74000 Kč | 2 055,74 Kč |
| 10 | 1 747,50800 Kč | 17 475,08 Kč |
| 25 | 1 638,18680 Kč | 40 954,67 Kč |
| 50 | 1 560,08280 Kč | 78 004,14 Kč |
| 100 | 1 493,23440 Kč | 149 323,44 Kč |
| Unit Price without VAT: | 2 055,74000 Kč |
|---|---|
| Unit Price with VAT: | 2 487,44540 Kč |


