TRD695SRA1BLK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA1BLK-5

DigiKey Part Number
5073-TRD695SRA1BLK-5-ND
Manufacturer
Manufacturer Product Number
TRD695SRA1BLK-5
Description
C6 PVC FTP STR-DWN BLK 5F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug, Right Angle
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 053,76000 Kč1 053,76 Kč
10895,61400 Kč8 956,14 Kč
25839,56680 Kč20 989,17 Kč
50799,52540 Kč39 976,27 Kč
100761,40800 Kč76 140,80 Kč
250718,85752 Kč179 714,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 053,76000 Kč
Unit Price with VAT:1 275,04960 Kč