TRD695ASR-BLK-15M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 122,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 210,59000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 58,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 171,06000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 59,28000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 99,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 67,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 122,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 265,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 96,04000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 122,08000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 99,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 123,79000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 297,21000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASR-BLK-15M

DigiKey Part Number
5073-TRD695ASR-BLK-15M-ND
Manufacturer
Manufacturer Product Number
TRD695ASR-BLK-15M
Description
TRD695ASR-BLK-15M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 49.21' (15.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
49.21' (15.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD623APDS-BLK-50FL-com05073-TRD623APDS-BLK-50F-ND122,08000 KčParametric Equivalent
TRD624AHFO-BLK-50FL-com05073-TRD624AHFO-BLK-50F-ND210,59000 KčParametric Equivalent
TRD624AUF-BLK-50FL-com05073-TRD624AUF-BLK-50F-ND58,36000 KčParametric Equivalent
TRD624HDBT-BLK-50FL-com05073-TRD624HDBT-BLK-50F-ND171,06000 KčParametric Equivalent
TRD626AHFO-TB-50FL-com05073-TRD626AHFO-TB-50F-ND59,28000 KčParametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 337,90000 Kč2 337,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2 337,90000 Kč
Unit Price with VAT:2 828,85900 Kč