Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASZ-BLK-50F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-BLK-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-BLK-50F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD623APDS-BLK-50F | L-com | 0 | 5073-TRD623APDS-BLK-50F-ND | 122,08000 Kč | Parametric Equivalent |
| TRD624AHFO-BLK-50F | L-com | 0 | 5073-TRD624AHFO-BLK-50F-ND | 210,59000 Kč | Parametric Equivalent |
| TRD624AUF-BLK-50F | L-com | 0 | 5073-TRD624AUF-BLK-50F-ND | 58,36000 Kč | Parametric Equivalent |
| TRD624HDBT-BLK-50F | L-com | 0 | 5073-TRD624HDBT-BLK-50F-ND | 171,06000 Kč | Parametric Equivalent |
| TRD626AHFO-TB-50F | L-com | 0 | 5073-TRD626AHFO-TB-50F-ND | 59,28000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 971,91000 Kč | 2 971,91 Kč |
| Unit Price without VAT: | 2 971,91000 Kč |
|---|---|
| Unit Price with VAT: | 3 596,01110 Kč |















