
SRWQ100-EC103-8801 | |
|---|---|
DigiKey Part Number | 5073-SRWQ100-EC103-8801-ND |
Manufacturer | |
Manufacturer Product Number | SRWQ100-EC103-8801 |
Description | SMART EELECTICAL CONDUCTIVITY SE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Conductivity Sensor Sensor Analog Current, RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Conductivity Sensor | |
Output Type | Analog Current, RS-485 | |
Operating Temperature | 0°C ~ 80°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 946,47000 Kč | 13 946,47 Kč |
| Unit Price without VAT: | 13 946,47000 Kč |
|---|---|
| Unit Price with VAT: | 16 875,22870 Kč |


