HG72710XP-065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG72710XP-065

DigiKey Part Number
5073-HG72710XP-065-ND
Manufacturer
Manufacturer Product Number
HG72710XP-065
Description
ANTPNL 700-2700MHZ 10DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Wi-Fi Sector N Type Female (2) Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.955GHz, 2.45GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.2GHz ~ 2.7GHz
Antenna Type
Sector
Number of Bands
3
VSWR
1.9
Return Loss
-
Gain
9.5dBi, 10dBi, 10dBi
Power - Max
100 W
Features
-
Termination
N Type Female (2)
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
17.600" (447.04mm)
Applications
802.11b/g, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 210,93000 Kč10 210,93 Kč
108 899,05600 Kč88 990,56 Kč
Manufacturers Standard Package
Unit Price without VAT:10 210,93000 Kč
Unit Price with VAT:12 355,22530 Kč