CSMN50MF-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN50MF-5

DigiKey Part Number
5073-CSMN50MF-5-ND
Manufacturer
Manufacturer Product Number
CSMN50MF-5
Description
CABLE DB50M/F MOLDED 5'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB50
Number of Positions
50
Length
5.00' (1.52m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 668,17000 Kč3 668,17 Kč
103 118,34700 Kč31 183,47 Kč
252 923,34000 Kč73 083,50 Kč
502 813,07140 Kč140 653,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 668,17000 Kč
Unit Price with VAT:4 438,48570 Kč