CA90UA-90RB-075M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7,44000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 7,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 19,43000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 25,67000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5,74000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3,03000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 30,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 17,38000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 29,62000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,55000 Kč
Datasheet
CA90UA-90RB-03M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA90UA-90RB-075M

DigiKey Part Number
5073-CA90UA-90RB-075M-ND
Manufacturer
Manufacturer Product Number
CA90UA-90RB-075M
Description
CA USB 90UP A/90RT B DX .75M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 2.46' (750.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
2.46' (750.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,75000 Kč96,75 Kč
Manufacturers Standard Package
Unit Price without VAT:96,75000 Kč
Unit Price with VAT:117,06750 Kč