BAC700-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC700-59

DigiKey Part Number
5073-BAC700-59-ND
Manufacturer
Manufacturer Product Number
BAC700-59
Description
CONNECTOR RCA MALE RG59
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RCA Connector Plug, Male Pin Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,15000 Kč71,15 Kč
Manufacturers Standard Package
Unit Price without VAT:71,15000 Kč
Unit Price with VAT:86,09150 Kč