
W3A45A471KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45A471KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A471KAT2ACT-ND - Cut Tape (CT) 478-W3A45A471KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A471KAT2A |
Description | CAP ARRAY 470PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | W3A45A471KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 4,77840 Kč | 238,92 Kč |
| 100 | 4,04370 Kč | 404,37 Kč |
| 500 | 3,45514 Kč | 1 727,57 Kč |
| 1 000 | 3,19876 Kč | 3 198,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,82049 Kč | 11 281,96 Kč |
| 8 000 | 2,69064 Kč | 21 525,12 Kč |
| 12 000 | 2,64762 Kč | 31 771,44 Kč |
| 20 000 | 2,57085 Kč | 51 417,00 Kč |
| 28 000 | 2,52354 Kč | 70 659,12 Kč |
| 40 000 | 2,47804 Kč | 99 121,60 Kč |
| 48 000 | 2,45648 Kč | 117 911,04 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

