
V2F105A150Y2EDP | |
|---|---|
DigiKey Part Number | 478-2544-2-ND - Tape & Reel (TR) 478-2544-1-ND - Cut Tape (CT) 478-2544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2F105A150Y2EDP |
Description | TVS DEVICE TVS FEEDTHRU 18V 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TVS with Feed Through Capacitor TVS Device 1 Circuit 18V Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 18V | |
Technology | TVS with Feed Through Capacitor | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 9,78800 Kč | 97,88 Kč |
| 100 | 7,19910 Kč | 719,91 Kč |
| 500 | 6,10450 Kč | 3 052,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,17830 Kč | 5 178,30 Kč |
| 2 000 | 4,60995 Kč | 9 219,90 Kč |
| 3 000 | 4,57838 Kč | 13 735,14 Kč |
| 5 000 | 4,54680 Kč | 22 734,00 Kč |
| 7 000 | 4,52680 Kč | 31 687,60 Kč |
| 10 000 | 4,45586 Kč | 44 558,60 Kč |
| 25 000 | 3,96503 Kč | 99 125,75 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |


