rpa_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA0808331M016K

DigiKey Part Number
478-RPA0808331M016KCT-ND - Cut Tape (CT)
478-RPA0808331M016KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPA0808331M016K
Description
CAP ALUM POLY 330UF 20% 16V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.374" (9.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,16000 Kč15,16 Kč
109,49400 Kč94,94 Kč
507,14020 Kč357,01 Kč
1006,38450 Kč638,45 Kč
5005,21282 Kč2 606,41 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,26271 Kč5 262,71 Kč
Manufacturers Standard Package
Unit Price without VAT:15,16000 Kč
Unit Price with VAT:18,34360 Kč