QB0402A20WJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB1111A40WYT

DigiKey Part Number
478-QB1111A40WYTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB1111A40WYT
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.27mm x 1.27mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Square
Outline
1.27mm x 1.27mm
Thickness
0.0402" (1.020mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
4°C/W, 7°C/W
Thermal Conductivity
153W/m-K, 340W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,37407 Kč42 374,07 Kč
2 00041,36409 Kč82 728,18 Kč
3 00040,85868 Kč122 576,04 Kč
5 00040,29846 Kč201 492,30 Kč
Manufacturers Standard Package
Unit Price without VAT:42,37407 Kč
Unit Price with VAT:51,27262 Kč