
MAV0010DP | |
|---|---|
DigiKey Part Number | 478-6696-2-ND - Tape & Reel (TR) 478-6696-1-ND - Cut Tape (CT) 478-6696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAV0010DP |
Description | VARISTOR 120V 2A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 2 A Varistor 2 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAV0010DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 52 V | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 102 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 138 V | |
Current - Surge | 2 A | |
Energy | 0.015J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 22 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 25 | 2,22280 Kč | 55,57 Kč |
| 100 | 1,88820 Kč | 188,82 Kč |
| 250 | 1,72864 Kč | 432,16 Kč |
| 500 | 1,63264 Kč | 816,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,58485 Kč | 1 584,85 Kč |
| 2 000 | 1,51844 Kč | 3 036,88 Kč |
| 3 000 | 1,48529 Kč | 4 455,87 Kč |
| 5 000 | 1,44845 Kč | 7 242,25 Kč |
| 7 000 | 1,42695 Kč | 9 988,65 Kč |
| 10 000 | 1,40627 Kč | 14 062,70 Kč |
| 25 000 | 1,36172 Kč | 34 043,00 Kč |
| 50 000 | 1,33489 Kč | 66 744,50 Kč |
| 100 000 | 1,31280 Kč | 131 280,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



