01005-(.22)-CU-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
01005-(.22)-CU-Series
CX-Series

CU10Y1220JATUA

DigiKey Part Number
CU10Y1220JATUA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CU10Y1220JATUA
Description
CAP CER 22PF 16V NP0 01005
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CU10Y1220JATUA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,64118 Kč25 647,20 Kč
Manufacturers Standard Package
Unit Price without VAT:0,64118 Kč
Unit Price with VAT:0,77583 Kč