
BP2816A0280SNTR\50 | |
|---|---|
DigiKey Part Number | 478-BP2816A0280SNTR\50TR-ND - Tape & Reel (TR) 478-BP2816A0280SNTR\50CT-ND - Cut Tape (CT) 478-BP2816A0280SNTR\50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BP2816A0280SNTR\50 |
Description | RF FILTER BAND PASS 280MHZ 4SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 280MHz Center Frequency Band Pass RF Filter (Radio Frequency) 80MHz Bandwidth -1.5dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 280MHz Center | |
Bandwidth | 80MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | -1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.165" W (7.20mm x 4.20mm) | |
Height (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,48000 Kč | 771,48 Kč |
| 10 | 629,66900 Kč | 6 296,69 Kč |
| 25 | 619,97320 Kč | 15 499,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 557,18080 Kč | 27 859,04 Kč |
| 100 | 524,05660 Kč | 52 405,66 Kč |
| 150 | 506,51633 Kč | 75 977,45 Kč |
| Unit Price without VAT: | 771,48000 Kč |
|---|---|
| Unit Price with VAT: | 933,49080 Kč |


