
0603YD475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C475KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C475KTCT-ND - Cut Tape (CT) 478-KGM15BR51C475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD475KAT2A |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,08300 Kč | 60,83 Kč |
| 50 | 4,53840 Kč | 226,92 Kč |
| 100 | 3,84580 Kč | 384,58 Kč |
| 500 | 3,27074 Kč | 1 635,37 Kč |
| 1 000 | 3,02467 Kč | 3 024,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,57884 Kč | 10 315,36 Kč |
| 8 000 | 2,40667 Kč | 19 253,36 Kč |
| 12 000 | 2,26642 Kč | 27 197,04 Kč |
| 20 000 | 2,25606 Kč | 45 121,20 Kč |
| 28 000 | 2,11977 Kč | 59 353,56 Kč |
| 40 000 | 2,11393 Kč | 84 557,20 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

