0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C104KAZ4A

DigiKey Part Number
478-KGF15AR71H104KMTR-ND - Tape & Reel (TR)
478-KGF15AR71H104KMCT-ND - Cut Tape (CT)
478-KGF15AR71H104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C104KAZ4A
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C104KAZ4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,98900 Kč9,89 Kč
500,67780 Kč33,89 Kč
1000,58310 Kč58,31 Kč
5000,42310 Kč211,55 Kč
1 0000,37553 Kč375,53 Kč
2 5000,32375 Kč809,38 Kč
5 0000,29339 Kč1 466,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,24784 Kč3 717,60 Kč
30 0000,24156 Kč7 246,80 Kč
45 0000,23207 Kč10 443,15 Kč
75 0000,22157 Kč16 617,75 Kč
105 0000,22117 Kč23 222,85 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč