
046277006001883+ | |
|---|---|
DigiKey Part Number | 478-046277006001883+TR-ND - Tape & Reel (TR) 478-046277006001883+CT-ND - Cut Tape (CT) 478-046277006001883+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046277006001883+ |
Description | CONN FPC 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.20mm |
Manufacturer KYOCERA AVX | Height Above Board 0.035" (0.88mm) |
Series | Locking Feature Flip Lock, Backlock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Notched |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Top and Bottom | Features Zero Insertion Force (ZIF) |
Number of Positions 6 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,29700 Kč | 192,97 Kč |
| 25 | 18,51200 Kč | 462,80 Kč |
| 50 | 18,11700 Kč | 905,85 Kč |
| 100 | 17,32960 Kč | 1 732,96 Kč |
| 250 | 15,75352 Kč | 3 938,38 Kč |
| 500 | 14,17784 Kč | 7 088,92 Kč |
| 1 000 | 12,60258 Kč | 12 602,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,20670 Kč | 36 620,10 Kč |
| 6 000 | 11,62435 Kč | 69 746,10 Kč |
| 9 000 | 11,29674 Kč | 101 670,66 Kč |
| 15 000 | 10,89730 Kč | 163 459,50 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |






