
0101YA220JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM02ACG1C220JHTR-ND - Tape & Reel (TR) 478-KGM02ACG1C220JHCT-ND - Cut Tape (CT) 478-KGM02ACG1C220JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0101YA220JAT2A |
Description | CAP CER 22PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0101YA220JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,88400 Kč | 8,84 Kč |
| 50 | 0,59360 Kč | 29,68 Kč |
| 100 | 0,51150 Kč | 51,15 Kč |
| 500 | 0,36880 Kč | 184,40 Kč |
| 1 000 | 0,32564 Kč | 325,64 Kč |
| 2 500 | 0,27988 Kč | 699,70 Kč |
| 5 000 | 0,25247 Kč | 1 262,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,24684 Kč | 4 936,80 Kč |
| 40 000 | 0,24470 Kč | 9 788,00 Kč |
| 60 000 | 0,24358 Kč | 14 614,80 Kč |
| 100 000 | 0,24232 Kč | 24 232,00 Kč |
| 140 000 | 0,24155 Kč | 33 817,00 Kč |
| 200 000 | 0,24080 Kč | 48 160,00 Kč |
| 240 000 | 0,24044 Kč | 57 705,60 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

