
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Process, Temperature Controller | |
Input Range | -1999°C ~ 9999°C, 4 ~ 20mA, 0 ~ 10VDC | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 074,73000 Kč | 3 074,73 Kč |
| 2 | 2 320,21500 Kč | 4 640,43 Kč |
| 4 | 2 003,78500 Kč | 8 015,14 Kč |
| 8 | 1 836,02375 Kč | 14 688,19 Kč |
| 16 | 1 748,48813 Kč | 27 975,81 Kč |
| Unit Price without VAT: | 3 074,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 720,42330 Kč |

