RN731JTTD1000F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 4 980
Unit Price: 3,36000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 7 312
Unit Price: 4,20000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 18 556
Unit Price: 5,25000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 33 974
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 3 751
Unit Price: 8,19000 Kč
Datasheet

Upgrade


Vishay
In Stock: 23 845
Unit Price: 2,31000 Kč
Datasheet

Upgrade


Vishay
In Stock: 43 657
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 2 447
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 17 949
Unit Price: 12,60000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,44268 Kč
Datasheet

Upgrade


Susumu
In Stock: 277 160
Unit Price: 2,10000 Kč
Datasheet
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1000F25

DigiKey Part Number
2019-RN731JTTD1000F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1000F25
Description
RES 100 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1000F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1000F25KOA Speer Electronics, Inc.02019-RN73R1JTTD1000F25CT-ND1,12385 KčDirect
CAR0603-100RB1Riedon products by Bourns4 980696-CAR0603-100RB1CT-ND3,36000 KčUpgrade
CPF0603B100RETE Connectivity Passive Product7 312A119910CT-ND4,20000 KčUpgrade
CPF0603B100RE1TE Connectivity Passive Product18 556A102330CT-ND5,25000 KčUpgrade
ERA-3AEB101VPanasonic Industry33 974P100DBCT-ND2,10000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes