
RK73Z1JRTTD | |
|---|---|
DigiKey Part Number | 2019-RK73Z1JRTTDTR-ND - Tape & Reel (TR) 2019-RK73Z1JRTTDCT-ND - Cut Tape (CT) 2019-RK73Z1JRTTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z1JRTTD |
Description | RES 0 OHM JUMPER 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z1JRTTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,16500 Kč | 11,65 Kč |
| 25 | 0,90720 Kč | 22,68 Kč |
| 50 | 0,75320 Kč | 37,66 Kč |
| 100 | 0,63250 Kč | 63,25 Kč |
| 250 | 0,51348 Kč | 128,37 Kč |
| 500 | 0,44484 Kč | 222,42 Kč |
| 1 000 | 0,39115 Kč | 391,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,30547 Kč | 1 527,35 Kč |
| 10 000 | 0,28061 Kč | 2 806,10 Kč |
| 15 000 | 0,26851 Kč | 4 027,65 Kč |
| 25 000 | 0,25539 Kč | 6 384,75 Kč |
| 35 000 | 0,24789 Kč | 8 676,15 Kč |
| 50 000 | 0,24080 Kč | 12 040,00 Kč |
| 60 000 | 0,23749 Kč | 14 249,40 Kč |
| 120 000 | 0,22655 Kč | 27 186,00 Kč |
| 125 000 | 0,22598 Kč | 28 247,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

