
RK73H1ETTPS1003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTPS1003FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTPS1003FCT-ND - Cut Tape (CT) 2019-RK73H1ETTPS1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTPS1003F |
Description | RES 100K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,56800 Kč | 5,68 Kč |
| 25 | 0,41240 Kč | 10,31 Kč |
| 50 | 0,33260 Kč | 16,63 Kč |
| 100 | 0,27150 Kč | 27,15 Kč |
| 250 | 0,21136 Kč | 52,84 Kč |
| 500 | 0,17682 Kč | 88,41 Kč |
| 1 000 | 0,15009 Kč | 150,09 Kč |
| 5 000 | 0,10773 Kč | 538,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,09884 Kč | 4 942,00 Kč |
| 100 000 | 0,05810 Kč | 5 810,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

