
RK73H1ELTP1003F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ELTP1003FTR-ND - Tape & Reel (TR) 2019-RK73H1ELTP1003FCT-ND - Cut Tape (CT) 2019-RK73H1ELTP1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ELTP1003F |
Description | RES 100K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ELTP1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 25 | 1,13680 Kč | 28,42 Kč |
| 50 | 0,95560 Kč | 47,78 Kč |
| 100 | 0,81250 Kč | 81,25 Kč |
| 250 | 0,66688 Kč | 166,72 Kč |
| 500 | 0,58350 Kč | 291,75 Kč |
| 1 000 | 0,51804 Kč | 518,04 Kč |
| 5 000 | 0,41321 Kč | 2 066,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,38277 Kč | 3 827,70 Kč |
| 20 000 | 0,35858 Kč | 7 171,60 Kč |
| 30 000 | 0,34678 Kč | 10 403,40 Kč |
| 50 000 | 0,33401 Kč | 16 700,50 Kč |
| 70 000 | 0,32670 Kč | 22 869,00 Kč |
| 100 000 | 0,31978 Kč | 31 978,00 Kč |
| 120 000 | 0,31654 Kč | 37 984,80 Kč |
| 240 000 | 0,30587 Kč | 73 408,80 Kč |
| 250 000 | 0,30532 Kč | 76 330,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |

