
RK73G1ETTP1003F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1003FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1003FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1003F |
Description | RES 100K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,81880 Kč | 45,47 Kč |
| 50 | 1,55340 Kč | 77,67 Kč |
| 100 | 1,27560 Kč | 127,56 Kč |
| 250 | 1,13164 Kč | 282,91 Kč |
| 500 | 1,00998 Kč | 504,99 Kč |
| 1 000 | 0,91357 Kč | 913,57 Kč |
| 5 000 | 0,76845 Kč | 3 842,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71440 Kč | 7 144,00 Kč |
| 20 000 | 0,64309 Kč | 12 861,80 Kč |
| 30 000 | 0,64032 Kč | 19 209,60 Kč |
| 50 000 | 0,63717 Kč | 31 858,50 Kč |
| 70 000 | 0,63157 Kč | 44 209,90 Kč |
| 100 000 | 0,62134 Kč | 62 134,00 Kč |
| 120 000 | 0,61656 Kč | 73 987,20 Kč |
| 240 000 | 0,60078 Kč | 144 187,20 Kč |
| 250 000 | 0,59995 Kč | 149 987,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

