
RK73G1ETTP1003C | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP1003CTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP1003CCT-ND - Cut Tape (CT) 2019-RK73G1ETTP1003CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP1003C |
Description | RES 100K OHM 0.25% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP1003C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 2,98900 Kč | 29,89 Kč |
| 25 | 2,39960 Kč | 59,99 Kč |
| 50 | 2,07140 Kč | 103,57 Kč |
| 100 | 1,70930 Kč | 170,93 Kč |
| 250 | 1,50044 Kč | 375,11 Kč |
| 500 | 1,39604 Kč | 698,02 Kč |
| 1 000 | 1,27584 Kč | 1 275,84 Kč |
| 5 000 | 1,08361 Kč | 5 418,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95681 Kč | 9 568,10 Kč |
| 20 000 | 0,90583 Kč | 18 116,60 Kč |
| 30 000 | 0,89131 Kč | 26 739,30 Kč |
| 50 000 | 0,87635 Kč | 43 817,50 Kč |
| 70 000 | 0,87392 Kč | 61 174,40 Kč |
| 100 000 | 0,87153 Kč | 87 153,00 Kč |
| 120 000 | 0,87038 Kč | 104 445,60 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |

