L065XG9S-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDR05848-T

DigiKey Part Number
1761-PDR05848-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDR05848-T
Description
POWER DIVIDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 40 GHz 25dB Return Loss 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Dielectric Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
-
Frequency
0 Hz ~ 40 GHz
Specifications
25dB Return Loss
Size / Dimension
0.075" L x 0.065" W x 0.010" H (1.91mm x 1.65mm x 0.25mm)
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100292,05400 Kč29 205,40 Kč
200281,33955 Kč56 267,91 Kč
300275,36417 Kč82 609,25 Kč
500268,12816 Kč134 064,08 Kč
700263,53547 Kč184 474,83 Kč
Manufacturers Standard Package
Unit Price without VAT:292,05400 Kč
Unit Price with VAT:353,38534 Kč