
MTE 406 N | |
|---|---|
DigiKey Part Number | 3746-MTE406N-ND |
Manufacturer | |
Manufacturer Product Number | MTE 406 N |
Description | SWITCH TOGGLE 4-POLE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,32000 Kč | 391,32 Kč |
| 10 | 340,75700 Kč | 3 407,57 Kč |
| 25 | 322,10720 Kč | 8 052,68 Kč |
| 50 | 308,56780 Kč | 15 428,39 Kč |
| 100 | 295,51880 Kč | 29 551,88 Kč |
| 300 | 275,81673 Kč | 82 745,02 Kč |
| 500 | 267,05924 Kč | 133 529,62 Kč |
| Unit Price without VAT: | 391,32000 Kč |
|---|---|
| Unit Price with VAT: | 473,49720 Kč |


