
MTA 406 S | |
|---|---|
DigiKey Part Number | 3746-MTA406S-ND |
Manufacturer | |
Manufacturer Product Number | MTA 406 S |
Description | SWITCH TOGGLE 4-POLE MOM OFF MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.20mm Dia | |
Bushing Thread | M6 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -45°C ~ 140°C | |
Actuator Material | Copper Alloy, Chrome Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,31000 Kč | 431,31 Kč |
| 10 | 375,46900 Kč | 3 754,69 Kč |
| 25 | 354,91160 Kč | 8 872,79 Kč |
| 50 | 339,98700 Kč | 16 999,35 Kč |
| 100 | 325,60350 Kč | 32 560,35 Kč |
| 300 | 303,88763 Kč | 91 166,29 Kč |
| 500 | 294,23732 Kč | 147 118,66 Kč |
| Unit Price without VAT: | 431,31000 Kč |
|---|---|
| Unit Price with VAT: | 521,88510 Kč |


