
MFS 126 DB | |
|---|---|
DigiKey Part Number | 3746-MFS126DB-ND |
Manufacturer | |
Manufacturer Product Number | MFS 126 DB |
Description | MINIATURE SLIDE SWITCH, WITH EAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knitter-Switch | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,52000 Kč | 74,52 Kč |
| 10 | 65,00200 Kč | 650,02 Kč |
| 25 | 61,48280 Kč | 1 537,07 Kč |
| 100 | 56,45190 Kč | 5 645,19 Kč |
| 400 | 51,76880 Kč | 20 707,52 Kč |
| 800 | 49,55801 Kč | 39 646,41 Kč |
| 1 200 | 48,30396 Kč | 57 964,75 Kč |
| 2 800 | 45,77676 Kč | 128 174,93 Kč |
| Unit Price without VAT: | 74,52000 Kč |
|---|---|
| Unit Price with VAT: | 90,16920 Kč |


