
DSS 206 N | |
|---|---|
DigiKey Part Number | 3746-DSS206N-ND |
Manufacturer | |
Manufacturer Product Number | DSS 206 N |
Description | DUAL-IN-LINE SWITCH, BOX-TYPE, R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 100mA 50VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.280" (7.10mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 50VDC | Body Material Polybutylene Terephthalate (PBT) |
Actuator Type Slide (Standard) | Length 0.654" (16.61mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 109,50500 Kč | 1 095,05 Kč |
| 27 | 100,79037 Kč | 2 721,34 Kč |
| 108 | 89,95111 Kč | 9 714,72 Kč |
| 270 | 83,77426 Kč | 22 619,05 Kč |
| 513 | 79,93033 Kč | 41 004,26 Kč |
| 1 026 | 76,21721 Kč | 78 198,86 Kč |
| 2 511 | 72,06119 Kč | 180 945,65 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |




