
VDV814-609 | |
|---|---|
DigiKey Part Number | 1742-1121-ND |
Manufacturer | |
Manufacturer Product Number | VDV814-609 |
Description | COAX ADAPT F TO F 1=10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | 0.20dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,38000 Kč | 438,38 Kč |
| 10 | 372,49000 Kč | 3 724,90 Kč |
| 25 | 349,16640 Kč | 8 729,16 Kč |
| 50 | 332,50900 Kč | 16 625,45 Kč |
| 100 | 316,64240 Kč | 31 664,24 Kč |
| 250 | 296,83836 Kč | 74 209,59 Kč |
| 500 | 291,07802 Kč | 145 539,01 Kč |
| Unit Price without VAT: | 438,38000 Kč |
|---|---|
| Unit Price with VAT: | 530,43980 Kč |


